Filter Your Search
1 - 2 of 2 results
|
200MDP1T4B7M6QEH
E-Switch Inc
|
$7.6250 | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 1A@250VAC | 3A@28VDC | 1 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.26 inch | 1/4-48 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | 8 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.444 inch | 9.144 mm | 12.1412 mm | 8.128 mm | 0.26 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||
|
200MDP1T4B7M6QE
E-Switch Inc
|
$7.6250 | Active | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 1A@250VAC | 3A@28VDC | 1 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | 8 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.444 inch | 9.144 mm | 12.1412 mm | 8.128 mm | 0.26 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |