Parametric results for: 20 diode under Zener Diodes

Filter Your Search

1 - 10 of 858,609 results

All Filters
|
3.82123.856108160212
-
3.41883.45096142188
-
3.64003.6103202301400
-
5.52055.555105155205
-
21 50023777511 1261 500
-
0.473.490.471.2251.982.7353.49
-
1.63.161.61.992.382.773.16
-
508 000502 0384 0256 0138 000
-
1813568
-
0.10.50.10.20.30.40.5
-
0.11000.1255075100
-
2.42002.452101151200
-
1.52001.551101150200
-
0.00 0015 0000.00 0012 5003 7505 000
-
0.0049.90.0042579.9
-
0.051000.05255075100
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
BZV55-C6V2,115
Nexperia
BZX384-C43,115
Nexperia
TZMC30-GS08
Vishay Intertechnologies
BZX84-C11,215
Nexperia
BZX79-C43,133
Nexperia
BZX79-C56,133
Nexperia
BZX84-C13,215
Nexperia
BZX84-C6V2,215
Nexperia
1N5230B-TAP
Vishay Intertechnologies
1N5258B-TAP
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Working Test Current
Reverse Current-Max
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Additional Feature
Dynamic Impedance-Max
Knee Impedance-Max
Reverse Test Voltage
Voltage Temp Coeff-Max
Voltage Tol-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Package Description
Date Of Intro
Yes Active 5 mA 400 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA MELF 2 SOD80C compliant EAR99 8541.10.00.50 Nexperia
Yes Active 2 mA 300 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD 2 SOD323 compliant EAR99 8541.10.00.50 Nexperia PLASTIC, SMD, SC-76, 2 PIN
Yes Active 5 mA 2 µA 500 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 220 Ω 22 V 36 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay
Yes Active 5 mA 100 nA 250 mW 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 8 V 9 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.50 Nexperia SOT-23, 3 PIN 1999-05-18
Yes Active 2 mA 500 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA AXIAL 2 SOD27 compliant EAR99 8541.10.00.50 Nexperia SC-40, 2 PIN
Yes Active 2 mA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA AXIAL 2 SOD27 compliant EAR99 8541.10.00.50 Nexperia SC-40, 2 PIN
Yes Active 5 mA 100 nA 250 mW 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 170 Ω 8 V 11 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.50 Nexperia SOT-23, 3 PIN 1999-05-18
Yes Active 5 mA 3 µA 250 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 150 Ω 4 V 3.7 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.50 Nexperia SOT-23, 3 PIN 1999-05-18
Yes Active 20 mA 500 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 19 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay DO-35, 2 PIN
Yes Active 3.4 mA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 70 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay DO-35, 2 PIN
Compare
BZV55-C6V2,115
Nexperia
$0.0054 Buy Yes Active 5 mA 400 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA MELF 2 SOD80C compliant EAR99 8541.10.00.50 Nexperia
BZX384-C43,115
Nexperia
$0.0054 Buy Yes Active 2 mA 300 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD 2 SOD323 compliant EAR99 8541.10.00.50 Nexperia PLASTIC, SMD, SC-76, 2 PIN
TZMC30-GS08
Vishay Intertechnologies
$0.0054 Buy Yes Active 5 mA 2 µA 500 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 220 Ω 22 V 36 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay
BZX84-C11,215
Nexperia
$0.0055 Buy Yes Active 5 mA 100 nA 250 mW 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 8 V 9 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.50 Nexperia SOT-23, 3 PIN 1999-05-18
BZX79-C43,133
Nexperia
$0.0055 Buy Yes Active 2 mA 500 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA AXIAL 2 SOD27 compliant EAR99 8541.10.00.50 Nexperia SC-40, 2 PIN
BZX79-C56,133
Nexperia
$0.0055 Buy Yes Active 2 mA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA AXIAL 2 SOD27 compliant EAR99 8541.10.00.50 Nexperia SC-40, 2 PIN
BZX84-C13,215
Nexperia
$0.0056 Buy Yes Active 5 mA 100 nA 250 mW 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 170 Ω 8 V 11 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.50 Nexperia SOT-23, 3 PIN 1999-05-18
BZX84-C6V2,215
Nexperia
$0.0058 Buy Yes Active 5 mA 3 µA 250 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 150 Ω 4 V 3.7 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.50 Nexperia SOT-23, 3 PIN 1999-05-18
1N5230B-TAP
Vishay Intertechnologies
$0.0060 Buy Yes Active 20 mA 500 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 19 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay DO-35, 2 PIN
1N5258B-TAP
Vishay Intertechnologies
$0.0060 Buy Yes Active 3.4 mA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 70 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay DO-35, 2 PIN