Filter Your Search
1 - 1 of 1 results
|
FC0402E45R0BTTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 45 Ω | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 30 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 381 µm | 1.067 mm | 559 µm | VISHAY INTERTECHNOLOGY INC | -55 | unknown |