Filter Your Search
1 - 10 of 85 results
|
T10N100HOF
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 2.4 V | 12.7 kA | 2 mA | 60 mA | 20 mA | 100 V | SCR | 50 µs | 1000 V/us | 2 V | 140 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||||
|
S1012R52
Littelfuse Inc
|
Check for Price | Obsolete | 20 mA | 100 V | 12 A | SCR | SINGLE | 100 V | TO-220AB | R-PSFM-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||||||||||||||
|
S1012R59
Teccor
|
Check for Price | Transferred | 40 mA | 20 mA | 100 V | 12 A | SCR | SINGLE | 35 µs | 175 V/us | 1.5 V | 10 µA | 100 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | |||||||||||
|
S1012R55
Littelfuse Inc
|
Check for Price | Obsolete | 20 mA | 100 V | 12 A | SCR | SINGLE | 100 V | TO-220AB | R-PSFM-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||||||||||||||
|
S1012R52
Teccor
|
Check for Price | Transferred | 40 mA | 20 mA | 100 V | 12 A | SCR | SINGLE | 35 µs | 175 V/us | 1.5 V | 10 µA | 100 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | |||||||||||
|
S1012R56V
Teccor
|
Check for Price | Obsolete | 20 mA | 100 V | 12 A | SCR | SINGLE | GATE SENSITIVITY | 100 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||||||||||||
|
S1012R58
Teccor
|
Check for Price | Transferred | 40 mA | 20 mA | 100 V | 12 A | SCR | SINGLE | 35 µs | 175 V/us | 1.5 V | 10 µA | 100 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | |||||||||||
|
ST201AN
Silicon Transistor Corporation
|
Check for Price | Transferred | 20 mA | 100 V | SCR | SINGLE | TO-18 | O-MBCY-W3 | Not Qualified | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | BCY | CYLINDRICAL, O-MBCY-W3 | 3 | 8541.30.00.80 | |||||||||||||||||||||
|
S1012R67
Littelfuse Inc
|
Check for Price | Obsolete | 20 mA | 100 V | 12 A | SCR | SINGLE | 100 V | R-PSFM-G2 | Not Qualified | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | TO-220AB | FLANGE MOUNT, R-PSFM-G2 | 3 | 8541.30.00.80 | |||||||||||||||||||
|
S1012R54
Teccor
|
Check for Price | Transferred | 40 mA | 20 mA | 100 V | 12 A | SCR | SINGLE | 35 µs | 175 V/us | 1.5 V | 10 µA | 100 V | TO-220AC | R-PSFM-T2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | TO-220AC | FLANGE MOUNT, R-PSFM-T2 | 3 | 8541.30.00.80 |