Filter Your Search
1 - 1 of 1 results
|
2-5200-H-1A
E-T-A
|
Check for Price | Yes | Active | 250 V | 50 V | 1 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | RATED BREAKING CAPACITY AT 50 VDC: 2500 A | TRIP FREE | 2 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.5 mm | 48.5 mm | 50 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |