Filter Your Search
1 - 2 of 2 results
|
68117W2103L001
NorComp
|
Check for Price | Yes | Active | 17 | 2 | 2.769 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 44.145 N | 5 GΩ | 40 A | 2.943 N | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.121 | S15P2 | STAGGERED | RND PIN-SKT | NO | 0.112 inch | YES | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.845 mm | NICKEL | SOLDER | 0.494 inch | 0.229 inch | 2.088 inch | 0.21 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | ||
|
68117W2203L001
NorComp
|
Check for Price | Yes | Active | 17 | 2 | 2.769 mm | 2 | 30 mΩ | 3 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 44.145 N | 5 GΩ | 40 A | 2.943 N | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.121 | S15P2 | STAGGERED | RND PIN-SKT | NO | 0.112 inch | YES | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.845 mm | NICKEL | SOLDER | 0.494 inch | 0.229 inch | 2.088 inch | 0.21 inch | NORCOMP INTERCONNECT DEVICES | unknown | EAR99 | 8536.69.40.30 |