Parametric results for: 2--sot-23-3* under Sockets and Chip Carriers

Filter Your Search

1 - 10 of 167 results

|
-
-
-
-
-
-
Manufacturer Part Number: 2so
Select parts from the table below to compare.
Compare
Compare
ICF-632-S-O-TR
Samtec Inc
$5.7796 Yes Yes Active 32 BERYLLIUM COPPER 2.54 mm 1 A IC SOCKET DIP32 TIGER EYE e3 125 °C -55 °C RECTANGLE GOLD (30) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT LIQUID CRYSTAL POLYMER 0.1 inch STRAIGHT RECTANGULAR 600 µm SURFACE MOUNT 0.18 inch 0.675 inch 1.6 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ICF-322-S-O
Samtec Inc
$5.8130 Yes Yes Active 22 BERYLLIUM COPPER 2.54 mm 1 A IC SOCKET DIP22 TIGER EYE CONTACT 600VAC V 5 GΩ e3 125 °C -55 °C RECTANGLE GOLD (30) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT LIQUID CRYSTAL POLYMER 0.1 inch STRAIGHT RECTANGULAR 300 µm SURFACE MOUNT 0.18 inch 0.375 inch 1.1 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ICF-632-S-O
Samtec Inc
$8.4420 Yes Yes Active 32 BERYLLIUM COPPER 2.54 mm 1 A IC SOCKET DIP32 TIGER EYE CONTACT 600VAC V 5 GΩ e3 125 °C -55 °C RECTANGLE GOLD (30) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT LIQUID CRYSTAL POLYMER 0.1 inch STRAIGHT RECTANGULAR 600 µm SURFACE MOUNT 0.18 inch 0.675 inch 1.6 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
2SOS052-01GG
Advanced Interconnections Corp
Check for Price Yes Active 52 BE-CU 2.54 mm IC SOCKET PGA52 e4 140 °C -60 °C 9X9 AU ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 0.9 inch 0.9 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
2SOS068-29TG
Advanced Interconnections Corp
Check for Price No Active 68 BE-CU 2.54 mm IC SOCKET PGA68 e0 140 °C -60 °C 14X14 AU ON NI Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
2SOS148-01TT
Advanced Interconnections Corp
Check for Price No Active 148 BE-CU 2.54 mm IC SOCKET PGA148 e0 140 °C -60 °C 14X14 SN-PB ON NI Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
2SOS070-01GT
Advanced Interconnections Corp
Check for Price No Active 70 BE-CU 2.54 mm IC SOCKET PGA70 e4 140 °C -60 °C 11X11 SN-PB ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.1 inch 1.1 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
2SOS225-01GT
Advanced Interconnections Corp
Check for Price No Active 225 BE-CU 2.54 mm IC SOCKET PGA225 e4 140 °C -60 °C 17X17 SN-PB ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.7 inch 1.7 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
2SOS144-29GG
Advanced Interconnections Corp
Check for Price Yes Active 144 BE-CU 2.54 mm IC SOCKET PGA144 e4 140 °C -60 °C 15X15 AU ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.5 inch 1.5 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
2SOS076-01GT
Advanced Interconnections Corp
Check for Price No Active 76 BE-CU 2.54 mm IC SOCKET PGA76 e4 140 °C -60 °C 9X9 SN-PB ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 0.9 inch 0.9 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40