Filter Your Search
1 - 10 of 20 results
|
2B40UR
Altech Corporation
|
$39.5207 | Active | NO | 70 °C | -25 °C | DIN RAIL | ALTECH CORP | unknown | HANDLE | 35 mm | 68.4 mm | 89.3 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 2 | 5 kA | 40 A | 480 V | CE; CUL; UL | SNAP ON | ||||||||||||||||||
|
2B40UM
Altech Corporation
|
$57.3414 | Active | NO | 55 °C | -25 °C | DIN RAIL | ALTECH CORP | unknown | HANDLE | 35 mm | 68.4 mm | 89.3 mm | UNDER VOLTAGE RELEASE | THERMAL MAGNETIC CIRCUIT BREAKER | IP20 | 2 | 10 kA | 40 A | 277 V | CSA; UL | SCREW AND SNAP ON | BULK | 60 V | ||||||||||||||||
|
12B-40F
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 40 dB | 33.01 dBm | 1.25 | 12.4 GHz | FIXED ATTENUATOR | SMA-F, I/P POWER-MAX(PEAK)=250W | 12.4 GHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | COBHAM PLC | unknown | ||||||||||||||||||||||
|
2B-40M
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 40 dB | 33.01 dBm | 1.15 | 2.5 GHz | FIXED ATTENUATOR | SMA-M, I/P POWER-MAX(PEAK)=250W | 2.5 GHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | COBHAM PLC | unknown | ROHS COMPLIANT PACKAGE | |||||||||||||||||||||
|
2B-40M
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 40 dB | 33.01 dBm | 1.15 | 2.5 GHz | FIXED ATTENUATOR | SMA-M, I/P POWER-MAX(PEAK)=250W | 2.5 GHz | e4 | 125 °C | -65 °C | COAXIAL | Gold (Au) | AEROFLEX/INMET INC | unknown | ROHS COMPLIANT PACKAGE | |||||||||||||||||||
|
2B-40F
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 40 dB | 33.01 dBm | 1.15 | 2.5 GHz | FIXED ATTENUATOR | SMA-F, I/P POWER-MAX(PEAK)=250W | 2.5 GHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | COBHAM PLC | unknown | ROHS COMPLIANT PACKAGE | |||||||||||||||||||||
|
12B-40M
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 40 dB | 33.01 dBm | 1.25 | 12.4 GHz | FIXED ATTENUATOR | SMA-M, I/P POWER-MAX(PEAK)=250W | 12.4 GHz | e4 | 125 °C | -65 °C | COAXIAL | Gold (Au) | AEROFLEX/INMET INC | unknown | ||||||||||||||||||||
|
2B-40
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 40 dB | 33.01 dBm | 1.15 | 2.5 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=250W | 2.5 GHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | COBHAM PLC | unknown | ROHS COMPLIANT PACKAGE | |||||||||||||||||||||
|
12B-40
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 40 dB | 33.01 dBm | 1.25 | 12.4 GHz | FIXED ATTENUATOR | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=250W | 12.4 GHz | e4 | 125 °C | -65 °C | COAXIAL | Gold (Au) | AEROFLEX/INMET INC | unknown | ||||||||||||||||||||
|
12B-40M
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 40 dB | 33.01 dBm | 1.25 | 12.4 GHz | FIXED ATTENUATOR | SMA-M, I/P POWER-MAX(PEAK)=250W | 12.4 GHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | COBHAM PLC | unknown |