Parametric results for: 2 pin connector pcb mount... under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 3,852 results

All Filters
|
0.0980.1570.0980.1 2750.1 4220.157
-
0.10.2830.10.1 4570.1 9150.283
-
0.140.12.054
-
13122.53
-
12.5411.3851.772.1552.54
-
Manufacturer: Greenconn Corp
Select parts from the table below to compare.
Compare
Select Parts Part Number
CSEC202-0802A001C1AC
Greenconn Corp
CSEC202-2002A001C1AC
Greenconn Corp
CSEC202-0502A001C1AC
Greenconn Corp
CSEC202-1002A001C1AC
Greenconn Corp
CSEC202-2502A001C1AC
Greenconn Corp
CSEC202-0905A003C1AF
Greenconn Corp
CSEC202-1502A003C1AH
Greenconn Corp
CSFA209-0601A035R1SF
Greenconn Corp
GPFA203-2802A369R1BA
Greenconn Corp
CSFA209-3001A035R1SD
Greenconn Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Withdrawl Force-Min
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
HTS Code
Contact Manufacturer 16 2 1.27 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE STRAIGHT BOARD CONNECTOR 300VAC V NO 2 N 1 GΩ 0.15 N UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm FLASH inch SURFACE MOUNT 0.122 inch 0.181 inch 0.414 inch GREENCONN CORP unknown GREENCONN
Contact Manufacturer 40 2 1.27 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE STRAIGHT BOARD CONNECTOR 300VAC V NO 2 N 1 GΩ 0.15 N UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm FLASH inch SURFACE MOUNT 0.122 inch 0.181 inch 1.014 inch GREENCONN CORP unknown GREENCONN
Contact Manufacturer 10 2 1.27 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE STRAIGHT BOARD CONNECTOR 300VAC V NO 2 N 1 GΩ 0.15 N UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm FLASH inch SURFACE MOUNT 0.122 inch 0.181 inch 0.264 inch GREENCONN CORP unknown GREENCONN
Contact Manufacturer 20 2 1.27 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE STRAIGHT BOARD CONNECTOR 300VAC V NO 2 N 1 GΩ 0.15 N UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm FLASH inch SURFACE MOUNT 0.122 inch 0.181 inch 0.514 inch GREENCONN CORP unknown GREENCONN
Contact Manufacturer 50 2 1.27 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE STRAIGHT BOARD CONNECTOR 300VAC V NO 2 N 1 GΩ 0.15 N UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm FLASH inch SURFACE MOUNT 0.122 inch 0.181 inch 1.264 inch GREENCONN CORP unknown GREENCONN
Yes Contact Manufacturer 18 2 1.27 mm FEMALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT GREENCONN CORP unknown EAR99 8536.69.40.40
Yes Contact Manufacturer 30 2 1.27 mm FEMALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT GREENCONN CORP unknown EAR99 8536.69.40.40
Yes Contact Manufacturer 12 2 2 mm FEMALE BOARD TIN STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER GREENCONN CORP unknown EAR99 8536.69.40.40
Yes Contact Manufacturer 56 2 2 mm MALE BOARD GOLD FLASH STRAIGHT BOARD STACKING CONNECTOR NO NO NO NO 94V-0 Gold Flash (Au) BRASS NO ONE GENERAL PURPOSE SOLDER GREENCONN CORP unknown EAR99 8536.69.40.40
Yes Contact Manufacturer 60 2 2 mm FEMALE BOARD TIN STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER GREENCONN CORP unknown EAR99 8536.69.40.40
Compare
CSEC202-0802A001C1AC
Greenconn Corp
$0.0950 Contact Manufacturer 16 2 1.27 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE STRAIGHT BOARD CONNECTOR 300VAC V NO 2 N 1 GΩ 0.15 N UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm FLASH inch SURFACE MOUNT 0.122 inch 0.181 inch 0.414 inch GREENCONN CORP unknown GREENCONN
CSEC202-2002A001C1AC
Greenconn Corp
$0.2211 Contact Manufacturer 40 2 1.27 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE STRAIGHT BOARD CONNECTOR 300VAC V NO 2 N 1 GΩ 0.15 N UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm FLASH inch SURFACE MOUNT 0.122 inch 0.181 inch 1.014 inch GREENCONN CORP unknown GREENCONN
CSEC202-0502A001C1AC
Greenconn Corp
$0.4411 Contact Manufacturer 10 2 1.27 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE STRAIGHT BOARD CONNECTOR 300VAC V NO 2 N 1 GΩ 0.15 N UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm FLASH inch SURFACE MOUNT 0.122 inch 0.181 inch 0.264 inch GREENCONN CORP unknown GREENCONN
CSEC202-1002A001C1AC
Greenconn Corp
$0.7096 Contact Manufacturer 20 2 1.27 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE STRAIGHT BOARD CONNECTOR 300VAC V NO 2 N 1 GΩ 0.15 N UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm FLASH inch SURFACE MOUNT 0.122 inch 0.181 inch 0.514 inch GREENCONN CORP unknown GREENCONN
CSEC202-2502A001C1AC
Greenconn Corp
$1.5098 Contact Manufacturer 50 2 1.27 mm 2 20 mΩ 1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER/POLYETHYLENE STRAIGHT BOARD CONNECTOR 300VAC V NO 2 N 1 GΩ 0.15 N UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9 mm FLASH inch SURFACE MOUNT 0.122 inch 0.181 inch 1.264 inch GREENCONN CORP unknown GREENCONN
CSEC202-0905A003C1AF
Greenconn Corp
Check for Price Yes Contact Manufacturer 18 2 1.27 mm FEMALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT GREENCONN CORP unknown EAR99 8536.69.40.40
CSEC202-1502A003C1AH
Greenconn Corp
Check for Price Yes Contact Manufacturer 30 2 1.27 mm FEMALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT GREENCONN CORP unknown EAR99 8536.69.40.40
CSFA209-0601A035R1SF
Greenconn Corp
Check for Price Yes Contact Manufacturer 12 2 2 mm FEMALE BOARD TIN STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER GREENCONN CORP unknown EAR99 8536.69.40.40
GPFA203-2802A369R1BA
Greenconn Corp
Check for Price Yes Contact Manufacturer 56 2 2 mm MALE BOARD GOLD FLASH STRAIGHT BOARD STACKING CONNECTOR NO NO NO NO 94V-0 Gold Flash (Au) BRASS NO ONE GENERAL PURPOSE SOLDER GREENCONN CORP unknown EAR99 8536.69.40.40
CSFA209-3001A035R1SD
Greenconn Corp
Check for Price Yes Contact Manufacturer 60 2 2 mm FEMALE BOARD TIN STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER GREENCONN CORP unknown EAR99 8536.69.40.40