Filter Your Search
1 - 10 of 2,033 results
|
54M30-01-1-10S
Grayhill Inc
|
$161.2196 | Yes | Yes | Active | e3 | SCREW | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | CONCENTRIC SHAFT TYPE | 26.01 mm | 29.51 mm | .075A@115VAC | 75 mA | 250 mA | .25A@28VDC | 115 V | 28 V | 25000 Cycle(s) | 30 deg | PANEL MOUNT | 10 | 1 | NO | LATCHED | SP10T | ROTARY SWITCH | TIN | ||||||||||||||||||||||||||||
|
54M30-01-1-06N
Grayhill Inc
|
$198.0298 | Yes | Yes | Active | e3 | SCREW | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | CONCENTRIC SHAFT TYPE | 26.01 mm | 29.51 mm | .075A@115VAC | 75 mA | 250 mA | .25A@28VDC | 115 V | 28 V | 25000 Cycle(s) | 30 deg | PANEL MOUNT | 6 | 1 | NO | LATCHED | SP6T | ROTARY SWITCH | TIN | ||||||||||||||||||||||||||||
|
54M30-01-1-10N
Grayhill Inc
|
$310.5835 | Yes | Yes | Active | e3 | SCREW | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | CONCENTRIC SHAFT TYPE | 26.01 mm | 29.51 mm | .075A@115VAC | 75 mA | 250 mA | .25A@28VDC | 115 V | 28 V | 25000 Cycle(s) | 30 deg | PANEL MOUNT | 10 | 1 | NO | LATCHED | SP10T | ROTARY SWITCH | TIN | ||||||||||||||||||||||||||||
|
54M30-03-2-06N
Grayhill Inc
|
$322.5492 | Yes | Yes | Active | e3 | SCREW | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | CONCENTRIC SHAFT TYPE | 43.59 mm | 29.51 mm | .075A@115VAC | 75 mA | 250 mA | .25A@28VDC | 115 V | 28 V | 25000 Cycle(s) | 30 deg | PANEL MOUNT | 6 | 3 | NO | LATCHED | DP6T | ROTARY SWITCH | TIN | ||||||||||||||||||||||||||||
|
54M815014T5
Sumida Corporation
|
Check for Price | No | Active | e0 | AEC-Q200 | -55 °C | 125 °C | SUMIDA CORP | 0805 | unknown | EAR99 | 8504.50.80.00 | YES | Tin/Lead (Sn/Pb) | 0805 | Rectangular | CERAMIC | 70 mΩ | 15 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 1.42 mm | 2.2 mm | SMT | 1.4 mm | TR, 7 Inch | 40 | 670 mA | 3.5 GHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 250 MHz | 20 % | |||||||||||||||||||||
|
54M82201205
Sumida Corporation
|
Check for Price | Yes | Active | AEC-Q200 | -55 °C | 180 °C | SUMIDA CORP | 0805 | unknown | EAR99 | 8504.50.80.00 | YES | 0805 | Rectangular | CERAMIC | 90 mΩ | 22 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 1.42 mm | 2.2 mm | SMT | 1.4 mm | TR, 7 Inch | 45 | 600 mA | 2.6 GHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 250 MHz | 20 % | |||||||||||||||||||||||
|
54M61221200
Sumida Corporation
|
Check for Price | Yes | Active | AEC-Q200 | -55 °C | 180 °C | SUMIDA CORP | 0603 | unknown | EAR99 | 8504.50.80.00 | YES | 0603 | Rectangular | FERRITE | 1.16 Ω | 1.2 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 850 µm | 1.7 mm | SMT | 1.2 mm | TR, 7 Inch | 12 | 230 mA | 390 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 7.9 MHz | 20 % | |||||||||||||||||||||||
|
54M62223200
Sumida Corporation
|
Check for Price | Yes | Active | AEC-Q200 | -55 °C | 180 °C | SUMIDA CORP | 0603 | unknown | EAR99 | 8504.50.80.00 | YES | 0603 | Rectangular | FERRITE | 3.32 Ω | 2.2 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 850 µm | 1.7 mm | SMT | 1.2 mm | TR, 7 Inch | 12 | 185 mA | 280 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 7.9 MHz | 5 % | |||||||||||||||||||||||
|
54M827232T5
Sumida Corporation
|
Check for Price | No | Active | e0 | AEC-Q200 | -55 °C | 180 °C | SUMIDA CORP | 0805 | unknown | EAR99 | 8504.50.80.00 | YES | Tin/Lead (Sn/Pb) | 0805 | Rectangular | FERRITE | 2 Ω | 2.7 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 1.42 mm | 2.2 mm | SMT | 1.4 mm | TR, 7 Inch | 20 | 120 mA | 200 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 7.96 MHz | 5 % | |||||||||||||||||||||
|
54M618214T0
Sumida Corporation
|
Check for Price | No | Active | e0 | AEC-Q200 | -55 °C | 125 °C | SUMIDA CORP | 0603 | unknown | EAR99 | 8504.50.80.00 | YES | Tin/Lead (Sn/Pb) | 0603 | Rectangular | FERRITE | 2.34 Ω | 1.8 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 850 µm | 1.7 mm | SMT | 1.2 mm | TR, 7 Inch | 12 | 190 mA | 310 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 7.9 MHz | 20 % |