Filter Your Search
1 - 10 of 3,401 results
|
MLP2012HR54MT0S1
TDK Corporation
|
$0.1947 | Yes | Active | GENERAL PURPOSE INDUCTOR | 540 nH | 65 mΩ | 20 % | YES | 2 MHz | 1.3 A | FERRITE | 0805 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
LQM21PNR54MG0D
Murata Manufacturing Co Ltd
|
$0.2148 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 540 nH | 94 mΩ | 20 % | YES | 1 MHz | 1.3 A | 100 MHz | FERRITE | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASURED AT 25% TOLERANCE | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
B82472G6154M000
TDK Epcos
|
$0.7426 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 580 mΩ | 20 % | YES | 100 kHz | 530 mA | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 4.5 mm | 7.3 mm | 7.3 mm | EPCOS AG | 2929 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82476B1154M100
TDK Epcos
|
$0.8240 | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 330 mΩ | 20 % | YES | 100 kHz | 1.1 A | FERRITE | 5137 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.08 mm | 12.95 mm | 9.4 mm | EPCOS AG | 5137 | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
B82479A1154M000
TDK Epcos
|
$0.8694 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 250 mΩ | 20 % | YES | 100 kHz | 1.5 A | FERRITE | 7360 | POWER INDUCTOR | 1 | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 7.11 mm | 18.54 mm | 15.24 mm | EPCOS AG | 7360 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82477G2154M000
TDK Epcos
|
$0.9330 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 230 mΩ | 20 % | YES | 1 kHz | 1 A | FERRITE | 4848 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 6 mm | 12.3 mm | 12.3 mm | EPCOS AG | 4848 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
LPS4012-154MRC
Coilcraft Inc
|
$0.9563 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 3.5 Ω | 20 % | YES | 100 kHz | 320 mA | 10 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.9 mm | 3.9 mm | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
LPS3010-154MRC
Coilcraft Inc
|
$0.9722 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 9.15 Ω | 20 % | YES | 100 kHz | 170 mA | 11 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2.95 mm | 2.95 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
B82462G4154M000
TDK Epcos
|
$0.9796 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 1.05 Ω | 20 % | YES | 100 kHz | 380 mA | Ferrite | 2525 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 3 mm | 6.3 mm | 6.3 mm | EPCOS AG | 2525 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82479G1154M000
TDK Epcos
|
$1.0343 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 293 mΩ | 20 % | YES | 100 kHz | 1.3 A | Ferrite | 7360 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 7.25 mm | 18.5 mm | 15.24 mm | EPCOS AG | 7360 | compliant | EAR99 | 8504.50.80.00 | TDK |