Parametric results for: 2 5 v 3 3 v any level pos... under Level Translators

Filter Your Search

1 - 10 of 1,772 results

|
-
-
-
-
-
-
-
-
Supply Voltage-Nom: 5,3
Select parts from the table below to compare.
Compare
Compare
MC14504BDTR2G
onsemi
$0.5116 Yes Active 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI TSSOP-16 TSSOP-16 16 948F-01 compliant EAR99 8542.39.00.01 1994-01-01 onsemi
MC14504BDR2G
onsemi
$0.5722 Yes Active 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant EAR99 8542.39.00.01 1994-01-01 onsemi
MC100ELT25DR2G
onsemi
$0.6664 Yes Yes Obsolete 5 V TOTEM-POLE 1 ECL TO TTL TRANSLATOR ECL 4.1 ns 1 NONE TRUE 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 onsemi
MC100ELT23DTR2G
onsemi
$0.6891 Yes Yes Obsolete 5 V 1 PECL TO TTL TRANSLATOR ECL 5.5 ns 2 NONE TRUE 5.25 V 4.75 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI SOIC TSSOP-8 8 948R-02 compliant EAR99 8542.39.00.01 onsemi
MC10ELT20DR2G
onsemi
$0.6891 Yes Yes Obsolete 5 V OPEN-EMITTER 1 TTL/CMOS TO PECL TRANSLATOR ECL 1.25 ns 1 NONE COMPLEMENTARY 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 onsemi
MC100ELT22DTR2G
onsemi
$0.6944 Yes Yes Obsolete 5 V 1 TTL/CMOS TO PECL TRANSLATOR ECL100K 1.5 ns 2 NONE COMPLEMENTARY 5.25 V 4.75 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI SOIC TSSOP-8 8 948R-02 compliant EAR99 8542.39.00.01 onsemi
MC100ELT22DR2G
onsemi
$0.6944 Yes Yes Obsolete 5 V TOTEM-POLE 1 TTL/CMOS TO PECL TRANSLATOR BIPOLAR 1.5 ns 2 NONE COMPLEMENTARY 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 onsemi
MC14504BDG
onsemi
$0.7104 Yes Active 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant EAR99 8542.39.00.01 1994-01-01 onsemi
MC14504BDTG
onsemi
$0.8081 Yes Active 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI TSSOP-16 TSSOP-16 16 948F-01 compliant EAR99 8542.39.00.01 1994-01-01 onsemi
PI4ULS3V4857GEAEX
Diodes Incorporated
$0.8859 Yes Active 3 V 6 VOLTAGE LEVEL TRANSLATOR 10 ns 1 LATCH 100 µA 3.6 V 2.9 V YES R-PBGA-B20 85 °C -40 °C 20 PLASTIC/EPOXY VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 2.1 mm 530 µm 1.7 mm DIODES INC unknown EAR99 8542.39.00.01 2020-08-06 Diodes Incorporated