Parametric results for: 2 351 5412 03 under Fixed Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Size Code: 5412
Select parts from the table below to compare.
Compare
Compare
FPX1/22001%
EBG RESISTORS LLC
Check for Price Yes Contact Manufacturer 200 Ω 1 % 1.5 W 5412 Radial 100 ppm/°C FIXED RESISTOR FPX1/2 4 kV 225 °C Flat 2 FLAT 600 µm 10.2 mm 4.5 mm 13.6 mm 3 mm EBG ELEKTRONISCHE BAUELEMENTE GMBH compliant EAR99
FSX1/2100M1%
EBG RESISTORS LLC
Check for Price Yes Contact Manufacturer 100 MΩ 1 % 500 mW 5412 Radial 80 ppm/°C FIXED RESISTOR FSX1/2 4 kV 225 °C Flat 2 FLAT 600 µm 10.2 mm 4.5 mm 13.6 mm 3 mm EBG ELEKTRONISCHE BAUELEMENTE GMBH compliant EAR99
FSX1/22M551%
EBG RESISTORS LLC
Check for Price Yes Contact Manufacturer 2.55 MΩ 1 % 500 mW 5412 Radial 80 ppm/°C FIXED RESISTOR FSX1/2 4 kV 225 °C Flat 2 FLAT 600 µm 10.2 mm 4.5 mm 13.6 mm 3 mm EBG ELEKTRONISCHE BAUELEMENTE GMBH compliant EAR99
FSX1/22M5%
EBG RESISTORS LLC
Check for Price Yes Contact Manufacturer 2 MΩ 5 % 500 mW 5412 Radial 80 ppm/°C FIXED RESISTOR FSX1/2 4 kV 225 °C Flat 2 FLAT 600 µm 10.2 mm 4.5 mm 13.6 mm 3 mm EBG ELEKTRONISCHE BAUELEMENTE GMBH compliant EAR99