Filter Your Search
1 - 10 of 4,355 results
|
SA0805-500NS-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 500 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PSIP-T8 | Not Qualified | e0 | 70 °C | 260 | 10 | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | SIP | SIP-8 | 8 | compliant | 8542.39.00.01 | ||||||||
|
DS1L5DJ450S
Thin Film Technology Corp (TFT)
|
Check for Price | No | No | Obsolete | 4.5 ns | 1 | NO | SIP | 50 Ω | ACTIVE DELAY LINE | NO | INDUSTRIAL | R-PSIP-P3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | 6.35 mm | 2.54 mm | THIN FILM TECHNOLOGY CORP | SIP | SIP-3 | 3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
EP9910N-4F
PCA Electronics Inc
|
Check for Price | Active | 4 ns | 1 | NO | SIP | 75 Ω | 9910 | PASSIVE DELAY LINE | LG_MAX, WD_MAX | TRUE | NO | R-XSIP-T3 | 85 °C | -40 °C | 1 | 3 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | 3.05 mm | 12.45 mm | PCA ELECTRONICS INC | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
SP0550NS100[OHM]
RCD Components Inc
|
Check for Price | Active | 50 ns | 1 | NO | SIP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PSIP-T7 | Not Qualified | 70 °C | 5 | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.35 mm | RCD COMPONENTS INC | SIP | PLASTIC, SIP-7 | 7 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
SA0805ER-75NS-BW
RCD Components Inc
|
Check for Price | Active | 5 V | 75 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PSIP-T8 | e3 | 125 °C | -55 °C | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||
|
MSLDL-TTL-80
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | NO | SIP | TTL | ACTIVE DELAY LINE | TTL | TYP. ICC = 45MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PSIP-T4 | Not Qualified | 70 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 8.89 mm | ENGINEERED COMPONENTS CO | SIP | SIP, | 5/4 | unknown | 8542.39.00.01 | |||||||||||||||
|
SLA14-40
Esc Electronics Corp
|
Check for Price | Obsolete | 40 ns | 1 | NO | SIP | 50 Ω | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; DISTORTION 10%; MAX RISE TIME & TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-PSIP-P14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | PIN/PEG | SINGLE | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
7SIPF-10130
Engineered Components Co
|
Check for Price | Contact Manufacturer | 130 ns | 1 | NO | SIP | 100 Ω | 7SIPF | PASSIVE DELAY LINE | MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more | TRUE | NO | MILITARY | R-XSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.604 mm | 4.826 mm | 18.54 mm | ENGINEERED COMPONENTS CO | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | |||||||||||||||
|
L-52-692
Sixnet
|
Check for Price | Contact Manufacturer | 10 ns | 1 | NO | SIP | 11 pF | 200 Ω | L52 | PASSIVE DELAY LINE | MEETS MIL-D-23859; INPUT RISE TIME 3NS; ... more | TRUE | NO | MILITARY | R-PSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.985 mm | 5.08 mm | 20.32 mm | JBM ELECTRONICS INC | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | ||||||||||||||
|
SIP8-1.55
Rhombus Industries Inc
|
Check for Price | Active | 1.5 ns | 1 | NO | SIP | 50 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-XSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.99 mm | RHOMBUS INDUSTRIES INC | SIP | SIP-8/4 | 8/4 | unknown | 8542.39.00.01 |