Filter Your Search
1 - 10 of 242 results
|
BLU2010-1R80-DB25Q
RCD Components Inc
|
Check for Price | No | Active | 1.8 Ω | 0.5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
L2010K1R80JGTD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.8 Ω | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Chip | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
L2010K1R80HGTD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.8 Ω | 3 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Chip | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
PRC2010TTC501.8R+/-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 1.8 Ω | 1 % | 500 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 600 µm | 5 mm | 2.5 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | |||||||||||
|
NTR25D1R80CTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.8 Ω | 0.5 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | NIC COMPONENTS CORP | compliant | EAR99 | SMT, 2010 | 8533.21.00.30 | ||||
|
AR10CTD1R80
Viking Tech Corp
|
Check for Price | Yes | Active | 1.8 Ω | 0.25 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | VIKING TECH CORP | compliant | EAR99 | SMT, 2010 | 8533.21.00.30 | |||
|
AR10ATB1R80
Viking Tech Corp
|
Check for Price | Yes | Active | 1.8 Ω | 0.05 % | 250 mW | 2010 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VIKING TECH CORP | unknown | EAR99 | , 2010 | 8533.21.00.30 | ||||||||
|
AR10BTB1R80
Viking Tech Corp
|
Check for Price | Yes | Active | 1.8 Ω | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VIKING TECH CORP | unknown | EAR99 | , 2010 | 8533.21.00.30 | ||||||||
|
L-2010M1R80GBBS
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1.8 Ω | 2 % | 1 W | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 1.3416 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 762 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
BLU2010P-1R80-DT25
RCD Components Inc
|
Check for Price | Active | 1.8 Ω | 0.5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | 155 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 610 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 |