Filter Your Search
1 - 1 of 1 results
|
1N5402GPHE3AMP
Fagor Electrónica
|
Check for Price | Active | 3 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-27, 2 PIN | compliant | EAR99 | 8541.10.00.80 |