Filter Your Search
1 - 10 of 142 results
|
1N5396
Daco Semiconductor Co Ltd
|
$0.0177 | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-204AC | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DACO SEMICONDUCTOR CO LTD | PLASTIC, DO-15, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
1N5396
Terry Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | 1.5 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | 50 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TERRY SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
1N5396
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 1.5 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | 500 V | 1 | GENERAL PURPOSE | 50 A | 1 | 150 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||
|
1N5396/91
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1.5 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AL | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 | |||||||||||
|
1N5396G
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | 50 A | 1 | 175 °C | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
1N5396
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
1N5396GPE3
Microsemi Corporation
|
Check for Price | Obsolete | 1.5 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | LOW LEAKAGE CURRENT, LOW FORWARD VOLTAGE | GENERAL PURPOSE | 50 A | 1 | O-XALF-W2 | DO-15 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-XALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
1N5396GPAMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 | |||||||||
|
1N5396
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 1.4 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | 2 | ||||||||
|
1N5396-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | 2 | MCC |