Parametric results for: 1n5335b* under Zener Diodes

Filter Your Search

1 - 10 of 89 results

|
-
Manufacturer Part Number: 1n5335b
Select parts from the table below to compare.
Compare
Compare
1N5335BG
onsemi
$0.2455 Yes Active 320 mA 5 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 Ω 5 % Not Qualified O-PALF-W2 e3 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI Surmetic 40, Axial Lead ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN 0 017AA not_compliant EAR99 8541.10.00.50 onsemi
1N5335BRLG
onsemi
$0.2691 Yes Active 320 mA 5 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 Ω 5 % Not Qualified O-PALF-W2 e3 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI Surmetic 40, Axial Lead ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN 0 017AA not_compliant EAR99 8541.10.00.50 onsemi
1N5335B-LF
Won-Top Electronics Co Ltd
Check for Price Yes Active 320 mA 50 µA 5 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 Ω 500 Ω 1 V 5 % O-PALF-W2 e3 DO-15 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL WON-TOP ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
MV1N5335B
Microsemi Corporation
Check for Price No No Transferred 320 mA 5 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-PALF-W2 e0 MIL-19500 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-PALF-W2 2 compliant EAR99 8541.10.00.50
1N5335BBK
Central Semiconductor Corp
Check for Price No Obsolete 5 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER INDUSTRY STANDARD Not Qualified O-PALF-W2 e0 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
1N5335BTA
onsemi
Check for Price No Obsolete 320 mA 5 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 Ω 5 % Not Qualified O-PALF-W2 e0 DO-41 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL ON SEMICONDUCTOR DO-41 PLASTIC, CASE 17, 2 PIN 2 CASE 17 unknown EAR99 8541.10.00.50
1N5335B_B0_00001
PanJit Semiconductor
Check for Price Yes Yes Obsolete 320 mA 5 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 4.99 % O-PALF-W2 DO-201AE 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
1N5335B
LRC Leshan Radio Co Ltd
Check for Price Yes Contact Manufacturer 320 mA 3.9 V ZENER DIODE SINGLE NO 1 2 Ω 5 % 1 260 30 LESHAN RADIO CO LTD unknown EAR99 8541.10.00.50
MQ1N5335B/TR8
Microsemi Corporation
Check for Price No No Transferred 320 mA 5 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-PALF-W2 e0 MIL-19500 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-PALF-W2 2 compliant EAR99 8541.10.00.50
1N5335BTA
Motorola Semiconductor Products
Check for Price Transferred 320 mA 50 µA 5 W 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 500 Ω 5 % Not Qualified O-PALF-W2 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-PALF-W2 unknown EAR99 8541.10.00.50