Parametric results for: 1n4759a* under Zener Diodes

Filter Your Search

1 - 10 of 336 results

|
-
-
-
Manufacturer Part Number: 1n4759a
Select parts from the table below to compare.
Compare
Compare
1N4759A-TR
Vishay Intertechnologies
$0.0301 Buy Yes Active 4 mA 1.3 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-XALF-W2 e2 DO-41 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 compliant Vishay
1N4759A
SPC Multicomp
$0.0696 Buy Active 4 mA 1 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-41 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown Multicomp Pro EAR99 8541.10.00.50
1N4759APE3/TR12
Microchip Technology Inc
$0.9600 Buy Yes Active 4 mA 5 µA 1 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 125 Ω 2 kΩ 47.1 V 5 % O-PALF-W2 MIL-STD-750 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-41, 2 PIN compliant
1N4759APE3/TR8
Microchip Technology Inc
$0.9600 Buy Yes Active 4 mA 5 µA 1 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 125 Ω 2 kΩ 47.1 V 5 % O-PALF-W2 MIL-STD-750 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-41, 2 PIN compliant Microchip
1N4759AP/TR12
Microchip Technology Inc
$1.9200 Buy No Active 4 mA 5 µA 1 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 125 Ω 2 kΩ 47.1 V 5 % O-PALF-W2 MIL-STD-750 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-41, 2 PIN compliant
1N4759AP/TR8
Microchip Technology Inc
$1.9200 Buy No Active 4 mA 5 µA 1 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 125 Ω 2 kΩ 47.1 V 5 % O-PALF-W2 MIL-STD-750 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-41, 2 PIN compliant Microchip
1N4759AG
Microchip Technology Inc
$3.2381 Buy No Active 4 mA 1 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e0 DO-204AL 1 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, DO-204AL, 2 PIN compliant
1N4759AUR
Microchip Technology Inc
$3.5765 Buy No Active 4 mA 1 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 5 % Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, MELF-2 compliant
1N4759-AP
Micro Commercial Components
Check for Price Buy Yes Yes Obsolete 4 mA 5 nA 1 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 125 Ω 2 kΩ 10 % Not Qualified O-LALF-W2 e3 DO-41 1 150 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN compliant EAR99 8541.10.00.50 DO-41 2
1N4759AUR-1E3
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 4 mA 1 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 5 % Not Qualified O-LELF-R2 e3 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant EAR99 8541.10.00.50 DO-213AB 2