Filter Your Search
1 - 10 of 8,491 results
|
TCN19AER1UF20%63VM
EXXELIA Group
|
Check for Price | No | Active | 1 µF | 63 V | 20 % | 3010 | A | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 7.5 mm | 7.5 mm | 2.5 mm | EXXELIA GROUP | , 3010 | compliant | EAR99 | |||||||||||
|
8121M0630105JXC32C42
Knowles Capacitors
|
Check for Price | Yes | Active | 1 µF | 63 V | 5 % | 2012 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 6.58 mm | 5.08 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 2012 | compliant | EAR99 | ||||||
|
630H54W105JV3E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 1 µF | 63 V | 5 % | 3640 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, Values Available | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 9.14 mm | 10.2 mm | JOHANSON DIELECTRICS INC | , 3640 | compliant | EAR99 | |||||
|
2250A0630105KXR
Knowles Capacitors
|
Check for Price | Active | 1 µF | 63 V | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | 2.5 mm | 5.7 mm | 6.3 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | ||||||||||
|
TCN30WR1UF5%63VM
EXXELIA Group
|
Check for Price | Yes | Active | 1 µF | 63 V | 5 % | 3914 | 2C1 | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 11 mm | 10 mm | 3.5 mm | EXXELIA GROUP | , 3914 | compliant | EAR99 | ||||||||||
|
CNC6AYGWMX81UF20%63V
EXXELIA Group
|
Check for Price | Yes | Active | 1 µF | 63 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | EXXELIA GROUP | , 1812 | compliant | EAR99 | |||||||||||
|
TCN19AHWR1UF10%63VR
EXXELIA Group
|
Check for Price | Yes | Active | 1 µF | 63 V | 10 % | 3010 | A | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 7.5 mm | 7.5 mm | 2.5 mm | EXXELIA GROUP | , 3010 | compliant | EAR99 | |||||||||||
|
2220A0630105KXBS02A
Knowles Capacitors
|
Check for Price | No | Active | 1 µF | 63 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.2 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | , 2220 | compliant | EAR99 | |||||||
|
2220A0630105FCT
Knowles Capacitors
|
Check for Price | Active | 1 µF | 63 V | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 4.2 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
2225H0630105FRR
Knowles Capacitors
|
Check for Price | No | Active | 1 µF | 63 V | 1 % | 2225 | BZ | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | IECQ-CECC | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 8532.24.00.20 |