Filter Your Search
1 - 10 of 29 results
|
1SS244T-14A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1.5 V | 75 ns | 10 µA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER COPPER | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
1SS244T-95
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 1.5 V | 75 ns | 10 µA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | Not Qualified | O-LALF-W2 | e1 | DO-34 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||
|
1SS244
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 200 mA | 1.5 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 625 mA | 1 | 175 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
1SS244-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 75 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-34 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | DO-34 | 2 | ||||
|
1SS244T-14
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 1.5 V | 75 ns | 10 µA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e1 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER COPPER | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
TC1SS244M
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 200 mA | 1.5 V | 50 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-34 | 150 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | DO-34 | 2 | |||||||
|
1SS244T-77
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1.5 V | 75 ns | 10 µA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | Not Qualified | O-LALF-W2 | e1 | DO-34 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
TC1SS244M.TB
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 200 mA | 1.5 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 4 A | 1 | 175 °C | 250 | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
1SS244T-90
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 1.5 V | 75 ns | 10 µA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 A | 1 | Not Qualified | O-LALF-W2 | e1 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER COPPER | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
1SS244T-13A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 1.5 V | 75 ns | 10 µA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e1 | DO-34 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER COPPER | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 |