Parametric results for: 1SMB5.0A TR13 PBFREE under XO

Filter Your Search

1 - 10 of 59 results

|
-
-
-
-
Manufacturer Part Number: tr13
Select parts from the table below to compare.
Compare
Compare
TR13-883B-24.000MHZ
Xsis Electronics Inc
Check for Price No Contact Manufacturer e0 Tin/Lead (Sn/Pb) XSIS ELECTRONICS INC compliant Clock
DFNS1-KTR130.000MHZXB50
CTS Corporation
Check for Price Yes Yes Active 130 MHz 50 % 10 TTL 5 V TTL 3 ns NO 3 ns 5.5 V 4.5 V 55/45 % 70 °C SURFACE MOUNT 4 YES 14.8mm x 9.1mm x 5.9mm CTS CORP compliant Clock ROHS COMPLIANT PACKAGE-4
TR1307-100M-1.0A
KOA Speer Electronics Inc
Check for Price Active 1 80 °C -25 °C 2 NO KOA SPEER ELECTRONICS INC compliant EAR99 8504.50.80.00 80 mΩ 10 µH DC-DC CONVERTER GENERAL PURPOSE INDUCTOR 1 A CYLINDRICAL PACKAGE NO RADIAL PRINTED WIRING PIN 1 kHz 20 %
DFNS1-KTR130.000MHZXE50
CTS Corporation
Check for Price Yes Yes Active 130 MHz 50 % 10 TTL 5 V TTL 3 ns NO 3 ns 5.5 V 4.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 14.8mm x 9.1mm x 5.9mm CTS CORP compliant Clock ROHS COMPLIANT PACKAGE-4
DFNS1-KTR130.000MHZXE75
CTS Corporation
Check for Price Yes Yes Active 130 MHz 75 % 10 TTL 5 V TTL 3 ns NO 3 ns 5.5 V 4.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 14.8mm x 9.1mm x 5.9mm CTS CORP compliant Clock ROHS COMPLIANT PACKAGE-4
TR1325510000G
Amphenol Corporation
Check for Price Yes Active STANDARD: UL 94V-0, POLYETHYLENE AMPHENOL CORP compliant EAR99 8536.90.40.00 SCREW BOARD 1 1 13 20 A 300 V CUL; UL BARRIER STRIP TERMINAL BLOCK 3.31 mm2 12 AWG
TR133LB-0D30S
Samsung Semiconductor
Check for Price Obsolete 3.47 V 70 °C THROUGH HOLE MOUNT NO SAMSUNG SEMICONDUCTOR INC compliant TRANSCEIVER 1.31 µm
TR137FA-0D30S
Samsung Semiconductor
Check for Price Obsolete 3.5 V 85 °C -40 °C SAMSUNG SEMICONDUCTOR INC compliant TRANSCEIVER 1.31 µm
TR13E-H-0.100MHZ
Xsis Electronics Inc
Check for Price No Contact Manufacturer e0 Tin/Lead (Sn/Pb) XSIS ELECTRONICS INC compliant Clock
DFNS1-LTR130.000MHZXE50
CTS Corporation
Check for Price Yes Yes Active 130 MHz 50 % 10 TTL 3.3 V TTL 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 14.8mm x 9.1mm x 5.9mm CTS CORP compliant Clock ROHS COMPLIANT PACKAGE-4