Filter Your Search
1 - 2 of 2 results
|
1SMA4739R3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 28 mA | 5 µA | 1.25 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 700 Ω | 7 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
1SMA4739R3
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 28 mA | 1.25 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 |