Filter Your Search
1 - 3 of 3 results
|
1N6299CTR
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 215 V | 5 µA | 5 W | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 121 V | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 165 V | 1.5 kW | Not Qualified | O-PALF-W2 | DO-201AE | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
1N6299CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 215 V | 150 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 121 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
1N6299CTRE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 215 V | 150 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 121 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |