Filter Your Search
1 - 10 of 55 results
|
1N5947DG
Microchip Technology Inc
|
$8.5651 | No | Active | 4.6 mA | 1.5 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-41, 2 PIN | compliant | |||||||||||||||||
|
MQ1N5947DUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.6 mA | 1.25 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 1 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | compliant | DO-213AB | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
MQ1N5947DG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.6 mA | 1.5 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N5947D
Micro Commercial Components
|
Check for Price | No | Obsolete | 4.6 mA | 1.5 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC, DO-41G, 2 PIN | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N5947DPTR
Microsemi Corporation
|
Check for Price | Obsolete | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
MSP1N5947DUR-1TR
Microsemi Corporation
|
Check for Price | No | Transferred | 4.6 mA | 1.25 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | DO-213AB | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
MSP1N5947DUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.6 mA | 1.25 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 1 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | compliant | DO-213AB | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5947DGE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 4.6 mA | 1.5 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | O-LALF-W2 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
1N5947D
International Semiconductor Inc
|
Check for Price | Obsolete | 4.6 µA | 1.5 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 160 Ω | 1 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1N5947D-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.2 V | 4.6 mA | 1 µA | 1.5 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 160 Ω | 2.5 kΩ | 62.2 V | 1 % | O-XALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 |