Filter Your Search
1 - 5 of 5 results
|
1N5931BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 20.8 mA | 1.5 W | 18 V | ZENER DIODE | SINGLE | NO | 1 | 12 Ω | 5 % | 200 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1N5931B-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 20.8 mA | 1 µA | 1.5 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 650 Ω | 5 % | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||
|
1N5931BTR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 20.8 mA | 1.5 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | 12 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1N5931BTR-RPCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.5 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | ||||||||||
|
1N5931BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 20.8 mA | 1.5 W | 18 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 12 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |