Parametric results for: 1N5928B TR PBFREE under Zener Diodes

Filter Your Search

1 - 10 of 207 results

|
-
-
-
-
Manufacturer Part Number: 1n5928b
Select parts from the table below to compare.
Compare
Compare
1N5928BPE3/TR12
Microchip Technology Inc
$0.9600 Buy Yes End Of Life 28.8 mA 1 µA 1.19 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 550 Ω 9.9 V 5 % O-PALF-W2 e3 MIL-STD-750 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-41, 2 PIN compliant
1N5928BP/TR12
Microchip Technology Inc
$1.9200 Buy No End Of Life 28.8 mA 1 µA 1.5 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 550 Ω 9.9 V 5 % O-PALF-W2 e0 MIL-STD-750 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
1N5928BUR-1
Microchip Technology Inc
$3.1159 Buy No Active 28.8 mA 1.25 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED, HIGH RELIABILITY 7 Ω 20 % Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, MELF-2 compliant
1N5928BG
Microchip Technology Inc
$3.1159 Buy No Active 28.8 mA 1.5 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-LALF-W2 e0 DO-204AL 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, DO-41, 2 PIN compliant Microchip
MX1N5928BPBTR
Microsemi Corporation
Check for Price Buy No Obsolete 28.8 mA 1.19 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP PLASTIC, DO-41, 2 PIN unknown DO-41 2 EAR99 8541.10.00.50
MV1N5928BUR-1C
Microsemi Corporation
Check for Price Buy No No Active 28.8 mA 1.25 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED, HIGH RELIABILITY 2 % Not Qualified O-LELF-R2 e0 DO-213AB 1 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant DO-213AB 2 EAR99 8541.10.00.50
1N5928B
SynSemi Inc
Check for Price Buy Contact Manufacturer 28.8 mA 1.5 W 13 V ZENER DIODE SINGLE NO 1 7 Ω 5 % O-PALF-W2 DO-41 175 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SYNSEMI INC unknown EAR99 8541.10.00.50
1N5928B-T/R
Frontier Electronics Co Ltd
Check for Price Buy Contact Manufacturer 28.8 mA 1 µA 1.5 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 550 Ω 5 % Not Qualified O-PALF-W2 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CO LTD O-PALF-W2 unknown EAR99 8541.10.00.50
1N5928B
Microsemi Corporation
Check for Price Buy Transferred 28.8 mA 1 µA 1.5 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 550 Ω 5 % Not Qualified O-LALF-W2 e0 DO-41 200 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
1N5928B
Motorola Mobility LLC
Check for Price Buy No Obsolete 28.8 mA 1 µA 1.5 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 550 Ω 5 % Not Qualified O-PALF-W2 e0 DO-41 200 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MOTOROLA INC O-PALF-W2 unknown EAR99 8541.10.00.50