Parametric results for: 1N4736A BK TIN/LEAD under Zener Diodes

Filter Your Search

1 - 10 of 384 results

|
-
-
-
-
Manufacturer Part Number: 1n4736a
Select parts from the table below to compare.
Compare
Compare
1N4736A
Continental Device India Ltd
$0.0328 Buy No Yes Active 37 mA 10 µA 1 W 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3.5 Ω 700 Ω 3.4 mV/°C 5 % Not Qualified O-LALF-W2 DO-41 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.50
1N4736A
onsemi
$0.0476 Buy Yes Active 37 mA 1 W 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 3.5 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.50 Axial Lead / DO-41 2 017AH onsemi
1N4736A,113
Nexperia
$0.0527 Buy Yes Active 37 mA 1 W 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER O-XALF-W2 e3 IEC-60134 DO-41 1 200 °C -65 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN WIRE AXIAL NEXPERIA compliant EAR99 8541.10.00.50 DO-4 2 SOD66 Nexperia
1N4736A,133
Nexperia
$0.0582 Buy Yes Active 37 mA 1 W 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-41 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA compliant DO-4 2 SOD66 Nexperia
1N4736A
SPC Multicomp
$0.0582 Buy Active 37 mA 1 W 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-41 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
1N4736A-TR
Vishay Intertechnologies
$0.0616 Buy Yes Active 37 mA 1.3 W 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-XALF-W2 e2 DO-41 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
1N4736APE3/TR12
Microchip Technology Inc
$0.9600 Buy Yes Active 37 mA 10 µA 1 W 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3.5 Ω 700 Ω 4 V 5 % O-PALF-W2 MIL-STD-750 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant DO-41, 2 PIN
1N4736APE3/TR8
Microchip Technology Inc
$0.9600 Buy Yes Active 37 mA 10 µA 1 W 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3.5 Ω 700 Ω 4 V 5 % O-PALF-W2 MIL-STD-750 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant DO-41, 2 PIN
1N4736AP/TR12
Microchip Technology Inc
$1.9200 Buy No Active 37 mA 10 µA 1 W 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3.5 Ω 700 Ω 4 V 5 % O-PALF-W2 MIL-STD-750 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant DO-41, 2 PIN
1N4736AP/TR8
Microchip Technology Inc
$1.9200 Buy No Active 37 mA 10 µA 1 W 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3.5 Ω 700 Ω 4 V 5 % O-PALF-W2 MIL-STD-750 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant DO-41, 2 PIN