Parametric results for: 1N4148W _R1 _00001 under Rectifier Diodes

Filter Your Search

1 - 10 of 323 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 1n4148w
Select parts from the table below to compare.
Compare
Compare
1N4148WGW
Diotec Semiconductor AG
$0.0106 Yes Active 150 mA 1.25 V 4 ns 5 µA 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 2 A 1 75 V R-PDSO-G2 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOD-123, 2 PIN compliant Diotec
1N4148WSGW
Diotec Semiconductor AG
$0.0119 Yes Active 150 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 2 A 1 75 V R-PDSO-G2 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOD-323, 2 PIN compliant Diotec
1N4148W
Diotec Semiconductor AG
$0.0139 Yes Active 150 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Diotec 2 EAR99 8541.10.00.70
1N4148W
Yangzhou Yangjie Electronics Co Ltd
$0.0140 Yes Active 150 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-G2 e3 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.70
1N4148WS
Diotec Semiconductor AG
$0.0144 Yes Yes Active 150 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 350 mA 1 75 V Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Diotec 2 EAR99 8541.10.00.70
1N4148W-7-F
Diodes Incorporated
$0.0150 Yes Yes Active 150 mA 715 mV 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY 1 A 1 Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant 2 EAR99 8541.10.00.70
1N4148W-AQ
Diotec Semiconductor AG
$0.0167 Yes Active 150 mA 1.25 V 4 ns 1 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 4 A 1 75 V R-PDSO-F2 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-123F, 2 PIN compliant
1N4148WS
Continental Device India Ltd
$0.0175 Yes Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-F2 TS 16949 150 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.70
1N4148WS-AQ
Diotec Semiconductor AG
$0.0176 Yes Active 150 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 350 mA 1 75 V R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8541.10.00.70 2018-10-08
1N4148W
Continental Device India Ltd
$0.0180 Yes Active 150 mA 1.2 V 4 ns 1 µA 400 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 100 V 1 FAST RECOVERY 4 A 1 75 V R-PDSO-G2 IATF 16949 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL CONTINENTAL DEVICE INDIA LTD SOD-123GW, 2 PIN compliant EAR99