Filter Your Search
1 - 10 of 15,162,905 results
|
CCF55200KFKE36
Vishay Intertechnologies
|
$0.0010 | Yes | Yes | Active | 200 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | DUAL RATED AS 0.25 WATTS, FLAME PROOF | 70 °C | NO | 250 V | e3 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 27.94 mm | 2.29 mm | 6.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Vishay | |||
|
MCMF006FF1201A50
SPC Multicomp
|
$0.0024 | Yes | Active | 1.2 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
LR0204F62K
TE Connectivity
|
$0.0044 | Yes | Yes | Transferred | 62 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LR | SEMI PRECISION | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||||
|
LR0204F20K
TE Connectivity
|
$0.0044 | Yes | Yes | Transferred | 20 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LR | SEMI PRECISION | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||||
|
MCMF006FF4701A50
SPC Multicomp
|
$0.0044 | Yes | Active | 4.7 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
MCMF006FF4702A50
SPC Multicomp
|
$0.0044 | Yes | Active | 47 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
SFR16S0001208JA500
Vishay Intertechnologies
|
$0.0044 | Yes | Obsolete | 1.2 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE : 200 | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 450 µm | 1.9 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||||
|
MCMF006FF6201A50
SPC Multicomp
|
$0.0044 | Yes | Active | 6.2 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
MCMF0W4FF4640A50
SPC Multicomp
|
$0.0050 | Yes | Active | 464 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||
|
MCMF0W4FF750JA50
SPC Multicomp
|
$0.0050 | Yes | Yes | Active | 75 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8533.21.00.90 |