Filter Your Search
1 - 10 of 30 results
|
KC5032Z0.500C2NZ00
KYOCERA Corporation
|
Check for Price | Yes | Active | 500 kHz | 15 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNACTION; BULK | 4 ns | NO | 4 ns | 5.5 mA | 2.75 V | 2.25 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | KYOCERA CORP | unknown | Clock | ||||
|
KC2520Z170.000C3NZ00
KYOCERA Corporation
|
Check for Price | Yes | Active | 170 MHz | 15 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNACTION; BULK | 1.5 ns | NO | 4 mA | 1.5 ns | 19.5 mA | 3.63 V | 2.97 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,72/57 | YES | 2.5mm x 2mm x 0.8mm | KYOCERA CORP | unknown | Clock | |||
|
KC5032Z170.000C1NZ00
KYOCERA Corporation
|
Check for Price | Yes | Active | 170 MHz | 15 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNACTION; BULK | 1.5 ns | NO | 4 mA | 1.5 ns | 12.5 mA | 1.89 V | 1.71 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | KYOCERA CORP | unknown | Clock | DILCC4,.12 | ||
|
KC7050Z170.000C2NZ00
KYOCERA Corporation
|
Check for Price | Yes | Active | 170 MHz | 15 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNACTION; BULK | 1.5 ns | NO | 1.5 ns | 15 mA | 2.75 V | 2.25 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.2mm | KYOCERA CORP | unknown | Clock | ||||
|
KC5032Z170.000C3NZ00
KYOCERA Corporation
|
Check for Price | Yes | Active | 170 MHz | 15 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNACTION; BULK | 1.5 ns | NO | 4 mA | 1.5 ns | 19.5 mA | 3.63 V | 2.97 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | KYOCERA CORP | unknown | Clock | DILCC4,.12 | ||
|
KC2520Z170.000C2NZ00
KYOCERA Corporation
|
Check for Price | Yes | Active | 170 MHz | 15 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNACTION; BULK | 1.5 ns | NO | 1.5 ns | 15 mA | 2.75 V | 2.25 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,72/57 | YES | 2.5mm x 2mm x 0.8mm | KYOCERA CORP | unknown | Clock | ||||
|
KC2520Z0.500C1NZ00
KYOCERA Corporation
|
Check for Price | Yes | Active | 500 kHz | 15 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNACTION; BULK | 4 ns | NO | 4 mA | 4 ns | 5.2 mA | 1.89 V | 1.71 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,72/57 | YES | 2.5mm x 2mm x 0.8mm | KYOCERA CORP | unknown | Clock | LCC4,.08X.1,72/57 | ||
|
KC2016Z170.000C2NZ00
KYOCERA Corporation
|
Check for Price | Yes | Active | 170 MHz | 15 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNACTION; BULK | 1.5 ns | NO | 1.5 ns | 15 mA | 2.75 V | 2.25 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,62/47 | YES | 2mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Clock | ||||
|
KC7050Z170.000C3NZ00
KYOCERA Corporation
|
Check for Price | Yes | Active | 170 MHz | 15 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNACTION; BULK | 1.5 ns | NO | 4 mA | 1.5 ns | 19.5 mA | 3.63 V | 2.97 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.2mm | KYOCERA CORP | unknown | Clock | DILCC4,.2,200 | ||
|
KC2016Z0.500C3NZ00
KYOCERA Corporation
|
Check for Price | Yes | Active | 500 kHz | 15 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNACTION; BULK | 4 ns | NO | 4 mA | 4 ns | 5.8 mA | 3.63 V | 2.97 V | 45/55 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,62/47 | YES | 2mm x 1.6mm x 0.8mm | KYOCERA CORP | unknown | Clock | LCC4,.06X.08,62/47 |