Filter Your Search
1 - 10 of 10,622 results
|
FTX30.000M7A6-10/30D
Fronter Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 7 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 10 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | FRONTER ELECTRONICS CO LTD | DIP-2 | unknown | 8541.60.00.60 | ||
|
FTX14.000M8S-30/30A
Fronter Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 14 MHz | 30 ppm | 0.003 % | 30 Ω | 8 pF | L11.4XB4.8XH3.5 (mm)/L0.449XB0.189XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; PACKAGE HEIGHT 2.5 TO 3.5 MM ALSO AVAILABLE; TR | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.4XB4.8XH3.5 (mm)/L0.449XB0.189XH0.138 (inch) | FRONTER ELECTRONICS CO LTD | HC-49U/S, DIP-2 | unknown | 8541.60.00.50 | |||
|
FTX33.000M7A9-20/20D
Fronter Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 33 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 30 Ω | 7 pF | D3.0XH9.0 (mm)/D0.118XH0.354 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D3.0XH9.0 (mm)/D0.118XH0.354 (inch) | FRONTER ELECTRONICS CO LTD | DIP-2 | unknown | 8541.60.00.60 | ||
|
FTX100.000MSS-10/20A
Fronter Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 100 MHz | 10 ppm | 0.002 % | 100 Ω | L11.4XB4.8XH3.5 (mm)/L0.449XB0.189XH0.138 (inch) | 60 °C | SERIES - 3RD OVERTONE | AT CUT; PACKAGE HEIGHT 2.5 TO 3.5 MM ALSO AVAILABLE; TR | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.4XB4.8XH3.5 (mm)/L0.449XB0.189XH0.138 (inch) | FRONTER ELECTRONICS CO LTD | HC-49U/S, DIP-2 | unknown | 8541.60.00.60 | |||||
|
FTX25.999M9SM2A-10/15A
Fronter Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 25.999 MHz | 10 ppm | 0.0015 % | 80 Ω | 9 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | FRONTER ELECTRONICS CO LTD | SMD, 4 PIN | unknown | 8541.60.00.60 | |||
|
FTX6.000MSS-10/50B
Fronter Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 6 MHz | 10 ppm | 0.005 % | 80 Ω | L11.4XB4.8XH3.5 (mm)/L0.449XB0.189XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; PACKAGE HEIGHT 2.5 TO 3.5 MM ALSO AVAILABLE; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.4XB4.8XH3.5 (mm)/L0.449XB0.189XH0.138 (inch) | FRONTER ELECTRONICS CO LTD | HC-49U/S, DIP-2 | unknown | 8541.60.00.50 | |||||
|
FTX9.999M33A8-20/20B
Fronter Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 9.999 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 80 Ω | 33 pF | D3.0XH8.2 (mm)/D0.118XH0.323 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D3.0XH8.2 (mm)/D0.118XH0.323 (inch) | FRONTER ELECTRONICS CO LTD | DIP, 2 PIN | unknown | 8541.60.00.50 | ||
|
FTX16.000M20S3P-10/30B
Fronter Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 MHz | 10 ppm | 0.003 % | 30 Ω | 20 pF | L11.4XB4.8XH3.5 (mm)/L0.449XB0.189XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT;HEIGHT 3,2.8 AND 2.5MM ALSO AVAILABLE | 10 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.4XB4.8XH3.5 (mm)/L0.449XB0.189XH0.138 (inch) | FRONTER ELECTRONICS CO LTD | DIP,HC-49U/S-3PIN | unknown | 8541.60.00.50 | |||
|
FTX16.000M20A9-20/10B
Fronter Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 MHz | 20 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | D3.0XH9.0 (mm)/D0.118XH0.354 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D3.0XH9.0 (mm)/D0.118XH0.354 (inch) | FRONTER ELECTRONICS CO LTD | DIP-2 | unknown | 8541.60.00.50 | ||
|
FTX9.999M33A9-10/10A
Fronter Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 9.999 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 80 Ω | 33 pF | D3.0XH9.0 (mm)/D0.118XH0.354 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.0XH9.0 (mm)/D0.118XH0.354 (inch) | FRONTER ELECTRONICS CO LTD | DIP-2 | unknown | 8541.60.00.50 |