Filter Your Search
1 - 10 of 106 results
|
M55342H08B1B02UTPM
Vishay Intertechnologies
|
Check for Price | No | Active | 1.02 kΩ | 0.1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 5.31 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M55342M09B4B02UT1
Vishay Intertechnologies
|
Check for Price | No | Active | 4.02 kΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M55342E09B4B02UT5
Vishay Intertechnologies
|
Check for Price | No | Active | 4.02 kΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M55342L08B1B02UWIM
Vishay Intertechnologies
|
Check for Price | No | Active | 1.02 kΩ | 0.1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 5.31 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M55342H08B4B02UT5
Vishay Intertechnologies
|
Check for Price | No | Active | 4.02 kΩ | 0.1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.3086 mm | 2.4892 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | not_compliant | EAR99 | 8533.21.00.30 | ||
|
D55342H07B4B02UWS
Vishay Intertechnologies
|
Check for Price | No | Active | 4.02 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M55342K03B4B02UTPM
Vishay Intertechnologies
|
Check for Price | No | Active | 4.02 kΩ | 0.1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
M55342E10B4B02UWPM
Vishay Intertechnologies
|
Check for Price | No | Active | 4.02 kΩ | 0.1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1010 | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M55342K01B1B02UTP
Vishay Intertechnologies
|
Check for Price | No | Active | 1.02 kΩ | 0.1 % | 50 mW | 0502 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 1.4 mm | 640 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
M55342L05B1B02UWS
Vishay Intertechnologies
|
Check for Price | No | Active | 1.02 kΩ | 0.1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2208 | not_compliant | EAR99 | 8533.21.00.30 |