Filter Your Search
1 - 10 of 101,997 results
|
XC7S50-2FGGA484I
AMD
|
$3.5329 | Yes | Active | 1 V | 250 | 250 | 52160 | 4075 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 4075 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B484 | e1 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ADVANCED MICRO DEVICES INC | FPBGA-484 | compliant | AMD | ||||||||||||||||
|
XC7S50-L1FGGA484I
AMD
|
$3.5329 | Yes | Active | 950 mV | 250 | 250 | 52160 | 4075 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 4075 CLBS | 1.098 GHz | 980 mV | 920 mV | S-PBGA-B484 | e1 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ADVANCED MICRO DEVICES INC | FPBGA-484 | compliant | AMD | ||||||||||||||||
|
XC3S1400AN-4FGG484I
AMD Xilinx
|
$3.7480 | Yes | Obsolete | 1.2 V | 375 | 288 | 25344 | 1400000 | 2816 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2816 CLBS, 1400000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | FBGA-484 | unknown | BGA | 484 | 3A991.D | 8542.39.00.01 | ||||||||||
|
EP4CE6F17I7N
Altera Corporation
|
$6.3935 | Yes | Yes | Transferred | 1.2 V | 179 | 179 | 6272 | 392 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 392 CLBS | 472.5 MHz | S-PBGA-B256 | Not Qualified | e1 | 3 | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | ALTERA CORP | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | compliant | Intel | BGA | 256 | 8542.39.00.01 | ||||||||||||||
|
XC7S75-1FGGA484C
AMD
|
$8.0310 | Yes | Active | 1 V | 400 | 400 | 76800 | 6000 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | HKMG | 6000 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B484 | e1 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ADVANCED MICRO DEVICES INC | FPBGA-484 | compliant | AMD | ||||||||||||||||
|
EP4CE15F23C8N
Altera Corporation
|
$8.6532 | Yes | Yes | Transferred | 1.2 V | 346 | 346 | 15408 | 963 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 963 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | unknown | Intel | BGA | 484 | 8542.39.00.01 | ||||||||||
|
MPF300T-FCG484I
Microsemi Corporation
|
$8.9715 | Yes | Transferred | 1 V | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | IT ALSO OPERATES AT 1.05 V NOM SUPPLY | 1.03 V | 970 mV | S-PBGA-B484 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.87 mm | MICROSEMI CORP | BGA-484 | compliant | Microsemi Corporation | 8542.39.00.01 | 2019-12-05 | |||||||||||||||||||||
|
XC3S400-4FGG456C
AMD Xilinx
|
$9.5088 | Yes | Yes | Transferred | 1.2 V | 264 | 264 | 8064 | 400000 | 896 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 896 CLBS, 400000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | 23 X 23 MM, LEAD FREE, FBGA-456 | compliant | BGA | 456 | 3A991.D | 8542.39.00.01 | |||||||
|
LCMXO2-2000HC-5BG256C
Lattice Semiconductor Corporation
|
$9.7906 | Yes | Yes | Active | 2.5 V | 206 | 206 | 2112 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 264 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 130.5 MHz | 3.465 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,32 | SQUARE | GRID ARRAY | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | CABGA-256 | compliant | Lattice Semiconductor | BGA | 256 | 3A991.D | 8542.39.00.01 | ||||||||
|
EP4CE15F23I7N
Altera Corporation
|
$10.0470 | Yes | Yes | Transferred | 1.2 V | 346 | 346 | 15408 | 963 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 963 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | unknown | Intel | BGA | 484 | 8542.39.00.01 |