Filter Your Search
1 - 10 of 25 results
|
T820T-6I
STMicroelectronics
|
$0.4434 | Active | 5 µA | 25 mA | 20 mA | 600 V | 8 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||||||||
|
T1620T-8G
STMicroelectronics
|
$0.4746 | Active | 1.6 V | 45 mA | 40 mA | 20 mA | 800 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 500 V/us | 1.3 V | 5 µA | 800 V | R-PSSO-G2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | STMICROELECTRONICS | , | compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | 2018-11-29 | |||||||||||
|
T1620T-8G-TR
STMicroelectronics
|
$0.7304 | Yes | Active | 1.6 V | 45 mA | 40 mA | 20 mA | 800 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 500 V/us | 1.3 V | 5 µA | 800 V | R-PSSO-G2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | 2018-11-29 | ||||||||||
|
T1620T-6I
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 µA | 25 mA | 20 mA | 16 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, PLASTIC, TO-220AB INSULATED, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||||||||
|
T1020-800W
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 µA | 50 mA | 20 mA | 800 V | 10 A | SNUBBERLESS TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC, ISOWATT220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
T1220-600W
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 10 µA | 20 mA | 600 V | 12 A | SNUBBERLESS TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC, ISOWATT220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
T620-600W
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 µA | 35 mA | 20 mA | 600 V | 6 A | SNUBBERLESS TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, PLASTIC, ISOWATT220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
T1020-400W
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 µA | 20 mA | 400 V | 10 A | SNUBBERLESS TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC, ISOWATT220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
T1020-700W
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 µA | 20 mA | 700 V | 10 A | SNUBBERLESS TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC, ISOWATT220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
T630-700W
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 µA | 35 mA | 20 mA | 700 V | 6 A | SNUBBERLESS TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC, ISOWATT220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |