Filter Your Search
1 - 10 of 13 results
|
165J2B11
TE Connectivity
|
Check for Price | Yes | Obsolete | KEYLOCK SWITCH | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||
|
165J2B22
TE Connectivity
|
Check for Price | Active | 5 A | 24 V | 100000 Cycle(s) | 0.02 mΩ | 2 | DPDT | MAINTAINED | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-ON | 250 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | 90 deg | NO | SOLDER LUG | 1 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||
|
165J3C22
TE Connectivity
|
Check for Price | Active | 5 A | 24 V | 100000 Cycle(s) | 0.02 mΩ | 2 | DP3T | MAINTAINED | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-ON-ON | 250 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | 90 deg | NO | SOLDER LUG | 1 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||
|
165J3A33
TE Connectivity
|
Check for Price | Active | 5 A | 24 V | 100000 Cycle(s) | 0.02 mΩ | 3 | 3P3T | MAINTAINED | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-ON-ON | 250 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | 90 deg | NO | SOLDER LUG | 1 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||
|
165J3E22
TE Connectivity
|
Check for Price | Active | 5 A | 24 V | 100000 Cycle(s) | 0.02 mΩ | 2 | DP3T | MAINTAINED | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-ON-ON | 250 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | 90 deg | NO | SOLDER LUG | 1 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||
|
165J3E33
TE Connectivity
|
Check for Price | Active | 5 A | 24 V | 100000 Cycle(s) | 0.02 mΩ | 3 | 3P3T | MAINTAINED | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-ON-ON | 250 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | 90 deg | NO | SOLDER LUG | 1 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||
|
165J7A22
TE Connectivity
|
Check for Price | Active | 5 A | 24 V | 100000 Cycle(s) | 0.02 mΩ | 2 | DP3T | MOMENTARY | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-ON-(ON) | 250 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | 90 deg | NO | SOLDER LUG | 1 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.40 | |||||||
|
165J2B33
TE Connectivity
|
Check for Price | Active | 5 A | 24 V | 100000 Cycle(s) | 0.02 mΩ | 3 | 3PDT | MAINTAINED | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-ON | 250 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | 90 deg | NO | SOLDER LUG | 1 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||
|
165J2A22
TE Connectivity
|
Check for Price | Active | 5 A | 24 V | 100000 Cycle(s) | 0.02 mΩ | 2 | DPDT | MAINTAINED | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-ON | 250 V | 1500VRMS V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | GOLD OVER SILVER | DOUBLE BREAK | 90 deg | NO | SOLDER LUG | 1 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | |||||||
|
165J2A11
TE Connectivity
|
Check for Price | Yes | Obsolete | 5 A | 20 V | 100000 Cycle(s) | 0.02 mΩ | 1 | 1 | SPST | LATCHED | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | OILTIGHT, UL RECOGNIZED | 5A@250VAC | 0.4VA@20VDC | 5A@24VDC | 5 A | ON-ON | 125 V | 1.5 kV | 100 MΩ | -20 °C | 50 °C | PANEL MOUNT | GOLD | GOLD OVER SILVER | DOUBLE BREAK | 90 deg | 1 | NO | WIRE | 1 inch | 17.9832 mm | 24.003 mm | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT |