Filter Your Search
1 - 10 of 1,013 results
|
H2512CA8064BKB
State of the Art Inc
|
Check for Price | No | Active | 8.06 MΩ | 0.1 % | 1.5 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | ||||||||||||
|
TFA1206S8064F-T20
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 8.06 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 610 µm | 3.099 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | compliant | CHIP | EAR99 | 8533.21.00.30 | |||||
|
P1206H8064CBPB
Vishay Intertechnologies
|
Check for Price | No | Active | 8.06 MΩ | 0.25 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | CHIP | EAR99 | 8533.21.00.30 | ||||||
|
RJM73P8M06A5C6TR
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 8.06 MΩ | 0.05 % | 250 mW | 1405 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | MELF | EAR99 | 8533.21.00.30 | |||||||||
|
TP1025F8064TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 8.06 MΩ | 1 % | 500 mW | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||||
|
P2512E8064DGTC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.06 MΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | CHIP | EAR99 | 8533.21.00.30 | ||||||
|
RJM73P8M06DC3TR
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 8.06 MΩ | 0.5 % | 250 mW | 1405 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | MELF | EAR99 | 8533.21.00.30 | |||||||||
|
CMF25128M06+-0.25%TCR10
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Obsolete | 8.06 MΩ | 0.25 % | 750 mW | 2512 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.2 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||
|
P2512E8064DBTD
Vishay Intertechnologies
|
Check for Price | No | Active | 8.06 MΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | CHIP | EAR99 | 8533.21.00.30 | ||||||
|
CMF25128M06+-0.25%TCR15
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Obsolete | 8.06 MΩ | 0.25 % | 750 mW | 2512 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.2 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |