Filter Your Search
1 - 10 of 4,704 results
|
GMPEG44DS-TSQOY
Crane Connectors
|
Check for Price | No | Transferred | 44 | 2 | 2.54 mm | 2 | MALE | POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 6.096 mm | 100u inch | 0.198 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MPEG48DS-TQ-HIR
Crane Connectors
|
Check for Price | No | Transferred | 48 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.198 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
MPEG48DR-GR-FAF
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
MPEG42DS-TR-NOY
Mueller Electric Company
|
Check for Price | Contact Manufacturer | 42 | 2 | 2.54 mm | 2 | 0.1 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | 2121VAC V | NO | 50 GΩ | CSA,MIL,UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.198 inch | 0.8 inch | 0.11 inch | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
MPEG44DR-TK-JQF
Crane Connectors
|
Check for Price | No | Transferred | 44 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.548 inch | 0.348 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
MPEG48TS-GQ-NOY
Crane Connectors
|
Check for Price | No | Transferred | 48 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.295 inch | 0.8 inch | 1.6 inch | 0.11 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||
|
MPEG40DR-GK-BMF
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
MPEG48DR-TR-JMM
Crane Connectors
|
Check for Price | No | Transferred | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.448 inch | 0.448 inch | 2.4 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||
|
MPEG48DR-GK-BCC
Crane Connectors
|
Check for Price | No | Transferred | 48 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.298 inch | 0.298 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
MPEG44DS-GK-BBJ
Crane Connectors
|
Check for Price | No | Transferred | 44 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.198 inch | 0.175 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 |