Filter Your Search
1 - 10 of 1,066 results
|
16220-1
Eaton Bussmann
|
$53.0855 | Transferred | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8536.90.40.00 | Eaton | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||
|
16220-3
Eaton Bussmann
|
$119.4993 | Transferred | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8536.90.40.00 | Eaton | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||
|
162-20.0M-12-10KR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 10 ppm | 0.0015 % | 35 Ω | 12 pF | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | OSCILENT CORP | compliant | 8541.60.00.50 | UM-5, 2 PIN | ||||||||||||||
|
162-20.0M-32-25GT
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 25 ppm | 0.003 % | 35 Ω | 32 pF | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | OSCILENT CORP | compliant | 8541.60.00.50 | UM-5, 2 PIN | ||||||||||||||
|
162-20.0M-18-10GS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 10 ppm | 0.003 % | 35 Ω | 18 pF | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | OSCILENT CORP | compliant | 8541.60.00.50 | UM-5, 2 PIN | ||||||||||||||
|
162-20.0M-20-10KP-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 10 ppm | 0.0015 % | 35 Ω | 20 pF | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 50 µW | 50 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | OSCILENT CORP | compliant | 8541.60.00.50 | UM-5, 2 PIN | |||||||||||||||
|
162-20.0M-18-10GT-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 10 ppm | 0.003 % | 35 Ω | 18 pF | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 50 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | OSCILENT CORP | compliant | 8541.60.00.50 | UM-5, 2 PIN | ||||||||||||||
|
16220-3UL
Cooper Industries
|
Check for Price | Transferred | UL 94V-0 | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | SCREW | PANEL | 1 | 2 | 3 | 310 A | 600 V | CSA; UL | 67.46 mm2 | ||||||||||||||||||||
|
162-20.0M-18-25KR-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 25 ppm | 0.0015 % | 35 Ω | 18 pF | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | OSCILENT CORP | compliant | 8541.60.00.50 | UM-5, 2 PIN | ||||||||||||||
|
162-20.0M-13-25HR-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 25 ppm | 0.002 % | 35 Ω | 13 pF | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | OSCILENT CORP | compliant | 8541.60.00.50 | UM-5, 2 PIN |