Filter Your Search
1 - 1 of 1 results
|
15BJ160AH
Eaton Corporation
|
Check for Price | Yes | Active | 5 V | 259 V | 1 µA | 5 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 197 V | 1.5 kW | 160 V | R-PDSO-F2 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | EATON CORP | SMBF, 2 PIN | compliant | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | AEC-Q101 |