Filter Your Search
1 - 10 of 51 results
|
VS-15CTQ040-1-M3
Vishay Intertechnologies
|
$0.9104 | Yes | Active | 7.5 A | 700 mV | 800 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 145 A | 1 | R-PSIP-T3 | TO-262AA | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||||
|
VS-15CTQ040-M3
Vishay Intertechnologies
|
$1.5593 | Yes | Active | 7.5 A | 700 mV | 800 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 810 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | 8541.10.00.80 | 2018-01-29 | ||||||||
|
15CTQ040-005PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 A | 650 mV | 32 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 810 A | 1 | Not Qualified | R-PSFM-T3 | e3 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 | |||||||||
|
VS-15CTQ040-N3
Vishay Semiconductors
|
Check for Price | Obsolete | 7.5 A | 700 mV | 800 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 810 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | R-PSFM-T3 | |||||||||||||
|
15CTQ040-011
International Rectifier
|
Check for Price | No | Transferred | 15 A | 650 mV | 32 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 810 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 | ||||||||||
|
15CTQ040-011PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 A | 650 mV | 32 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 810 A | 1 | Not Qualified | R-PSFM-T3 | e3 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 | |||||||||
|
15CTQ040-009PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 A | 650 mV | 32 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 810 A | 1 | Not Qualified | R-PSFM-T3 | e3 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 | |||||||||
|
15CTQ040-006
International Rectifier
|
Check for Price | No | Transferred | 7.5 A | 700 mV | 800 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 810 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | |||||||||||
|
15CTQ040-1
International Rectifier
|
Check for Price | No | Obsolete | 15 A | 700 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 810 A | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-262AA | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | TO-262AA | TO-262, 3 PIN | 3 | ||||||||||
|
15CTQ040-017PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 A | 650 mV | 32 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 810 A | 1 | Not Qualified | R-PSFM-T3 | e3 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 |