Parametric results for: 15BJ70CA (ALTERNATE: 15BJ... under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
Manufacturer Part Number: 15bj70ca
Select parts from the table below to compare.
Compare
Compare
15BJ7-0CA
Eaton Corporation
Check for Price Yes Active 12 V 100 µA 5 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.6 V 1.5 kW 7 V R-PDSO-F2 UL RECOGNIZED 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL EATON CORP SMBF, 2 PIN compliant
15BJ70CAH
Eaton Corporation
Check for Price Yes Active 113 V 1 µA 5 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY 86 V 1.5 kW 70 V R-PDSO-F2 e3 AEC-Q101; UL RECOGNIZED 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL EATON CORP SMBF, 2 PIN compliant