Filter Your Search
1 - 1 of 1 results
|
15BJ190CAH
Eaton Corporation
|
Check for Price | Yes | Active | 307 V | 1 µA | 5 W | 222.5 V | SILICON | 211 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 190 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 234 V | 1.5 kW | 190 V | R-PDSO-F2 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | EATON CORP | SMBF, 2 PIN | compliant |