Filter Your Search
1 - 10 of 63 results
|
S0202AA353JHW
State of the Art Inc
|
Check for Price | Yes | Active | 35 kΩ | 5 % | 25 mW | 0202 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 20 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; WAFFLE PACK | Gold (Au) | ONE SURFACE | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
S0202AA3502BEW
State of the Art Inc
|
Check for Price | Yes | Active | 35 kΩ | 0.1 % | 25 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 20 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; WAFFLE PACK | Gold (Au) | ONE SURFACE | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
S0202AA353JEW
State of the Art Inc
|
Check for Price | Yes | Active | 35 kΩ | 5 % | 25 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 20 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; WAFFLE PACK | Gold (Au) | ONE SURFACE | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
P0302E3502BB
Vishay Intertechnologies
|
Check for Price | Active | 35 kΩ | 0.1 % | 40 mW | 0302 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
PTN0402K3502BST
Vishay Thin Film
|
Check for Price | Yes | Obsolete | 35 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PTN | LASER TRIMMABLE, NON INDUCTIVE | 70 °C | YES | 75 V | e1 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | VISHAY THIN FILM | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
PTN0402K3502FGTF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 35 kΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON-INDUCTIVE | 70 °C | YES | 75 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8533.21.00.30 | |||
|
P0302K3502BNT
Vishay Intertechnologies
|
Check for Price | Active | 35 kΩ | 0.1 % | 40 mW | 0302 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 25 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||
|
P0302C3502PNT
Vishay Intertechnologies
|
Check for Price | Active | 35 kΩ | 0.02 % | 40 mW | 0302 | SURFACE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 25 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||
|
S0202AA3502BKW
State of the Art Inc
|
Check for Price | Yes | Active | 35 kΩ | 0.1 % | 25 mW | 0202 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 20 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; WAFFLE PACK | Gold (Au) | ONE SURFACE | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
PNM0402E3502BBT3
Vishay Intertechnologies
|
Check for Price | Active | 35 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMED, NON INDUCTIVE, PRECISION | 70 °C | YES | 75 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |