Filter Your Search
1 - 8 of 8 results
|
A713084
Dearborn Electronics Inc
|
Check for Price | Active | 22 mF | 50 V | 6.4 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.6 mA | 0.72 | 105 °C | -55 °C | 2 | Snap-in | NO | SNAP-IN | 45 mm | 40 mm | DEARBORN ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | ||||
|
A713081
Dearborn Electronics Inc
|
Check for Price | Active | 10 mF | 50 V | 4.2 A | 20 % | 58 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.47 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 45 mm | 25 mm | DEARBORN ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | |||
|
A713083
Dearborn Electronics Inc
|
Check for Price | Active | 15 mF | 50 V | 5.2 A | 20 % | 48 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.5 mA | 0.59 | 105 °C | -55 °C | 2 | Snap-in | NO | SNAP-IN | 45 mm | 35 mm | DEARBORN ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | ||||
|
A713080
Dearborn Electronics Inc
|
Check for Price | Active | 6.8 mF | 50 V | 3.6 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.39 | 105 °C | -55 °C | 2 | Snap-in | NO | SNAP-IN | 45 mm | 21 mm | DEARBORN ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | ||||
|
A713083
EXXELIA Group
|
Check for Price | Yes | Active | 15 mF | 50 V | 5.2 A | 20 % | 48 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.5 mA | 0.59 | 105 °C | -55 °C | 2 | Snap-in | NO | SNAP-IN | 45 mm | 35 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.55 | |||
|
A713084
EXXELIA Group
|
Check for Price | Yes | Active | 22 mF | 50 V | 6.4 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.6 mA | 0.72 | 105 °C | -55 °C | 2 | Snap-in | NO | SNAP-IN | 45 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.55 | |||
|
A713080
EXXELIA Group
|
Check for Price | Yes | Active | 6.8 mF | 50 V | 3.6 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.39 | 105 °C | -55 °C | 2 | Snap-in | NO | SNAP-IN | 45 mm | 21 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.55 | |||
|
A713081
EXXELIA Group
|
Check for Price | Yes | Active | 10 mF | 50 V | 4.2 A | 20 % | 58 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.47 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 45 mm | 25 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.55 |