Filter Your Search
1 - 10 of 24,300 results
|
JXO-7S-33.8688MHZ
KYOCERA Corporation
|
Check for Price | Obsolete | KYOCERA CORP | unknown | ||||||||||||||||||||||||||||||||
|
VFT14ASBYZL5S4.8MHZ
CTS Valpey Corporation
|
Check for Price | Obsolete | VALPEY-FISHER CORP | unknown | ||||||||||||||||||||||||||||||||
|
SOZA348-161.1328MHZTR
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | SUNTSU FREQUENCY CONTROL INC | compliant | |||||||||||||||||||||||||||||||
|
12.8MHZCFPT-9053HU1CLF
Rakon Limited
|
Check for Price | Contact Manufacturer | 12.8 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 500 mV | 4.5 V | NO | 50 ppm | 1 V | 5.5 V | 4.5 V | 75 °C | -30 °C | SURFACE MOUNT | 6 | YES | 14.7mm x 9.2mm x 6.2mm | RAKON LTD | unknown | ||||||||||||
|
TX-5000-ECJ-8071-12.288MHZ
Vectron International
|
Check for Price | Transferred | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||||||||
|
FOX922CE-GP-16.368MHZ
Fox Electronics
|
Check for Price | Transferred | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||||
|
C4505D108SV120RFHA1-32.768MHZ
Vectron International
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | compliant | |||||||||||||||||||||||||||||
|
19.8MHZCFPT-9008CC1BLF
C-MAC Automotive
|
Check for Price | Yes | Transferred | 10 MHz | 19.8 MHz | 40 MHz | 3.3 V | Not Qualified | 70 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | C-MAC MICROTECHNOLOGY | unknown | LCC10/12,.2X.28 | |||||||||||||||||||
|
TG-5035CJ-36N-16.368MHZ
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 16.368 MHz | 1.5 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,63/40 | YES | SEIKO EPSON CORP | compliant | LCC4,.06X.08,63/40 | ||||||||||||||||||||
|
19.8MHZCFPT-9003FU2ALF
Rakon Limited
|
Check for Price | Active | 19.8 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 5 V | SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.2 V | NO | 5 ppm | 1 V | 5.5 V | 4.5 V | 75 °C | -30 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown |