Filter Your Search
1 - 10 of 22 results
|
940-613F-E0J
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HL5513F-E3
Foxconn
|
Check for Price | Active | GOLD FLASH | BOARD CONNECTOR | NOT SPECIFIED | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
50642-1013FELF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 52 | 4 | 2.54 mm | FEMALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||
|
940-613F-E0E
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
50642-1013FE
Amphenol FCi
|
Check for Price | No | No | Active | 52 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
HL5513F-E2
Foxconn
|
Check for Price | Active | 25 | 2 | 2 mm | 2 | 40 mΩ | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 4.903 N | 1 GΩ | POLARIZED HOUSING | 0.196 N | -55 °C | 105 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.248 inch | 0.251 inch | 1.128 inch | 0.098 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
HL5513F-E7
Foxconn
|
Check for Price | Active | 24 | 2 | 2 mm | 2 | 40 mΩ | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 4.903 N | 1 GΩ | POLARIZED HOUSING | 0.196 N | -55 °C | 105 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.248 inch | 0.251 inch | 1.128 inch | 0.098 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
HL5513F-E4
Foxconn
|
Check for Price | Active | GOLD FLASH | BOARD CONNECTOR | NOT SPECIFIED | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
50642-1013FE
Amphenol Communications Solutions
|
Check for Price | No | Active | 52 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
50642-1013FELF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 52 | 4 | 2.54 mm | FEMALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |