Parametric results for: 130775-0122 ms under Ceramic Capacitors

Filter Your Search

1 - 10 of 12,966 results

|
-
-
-
-
Temperature Characteristics Code: MS
Select parts from the table below to compare.
Compare
Compare
C06MS1R0C9SX-T
Knowles Capacitors
Check for Price Yes Obsolete 1 pF 250 V 25 % 0603 MS 25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Gold Flash (Au) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS1R6C9SD-W
Knowles Capacitors
Check for Price Yes Obsolete 1.6 pF 250 V 15.62 % 0603 MS 15.62 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold Flash (Au) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS6R8D9UX-W
Knowles Capacitors
Check for Price No Obsolete 6.8 pF 250 V 7.35 % 0603 MS 7.35 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS180F9PA-W
Knowles Capacitors
Check for Price Yes Obsolete 18 pF 250 V 1 % 0603 MS 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Silver/Palladium (Ag/Pd) WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS1R6C9UD-B
Knowles Capacitors
Check for Price No Obsolete 1.6 pF 250 V 15.62 % 0603 MS 15.62 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS6R2C9UA-B
Knowles Capacitors
Check for Price No Obsolete 6.2 pF 250 V 4.03 % 0603 MS 4.03 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MSR85B9PD-B
Knowles Capacitors
Check for Price Yes Obsolete 0.85 pF 250 V 11.76 % 0603 MS 11.76 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Silver/Palladium (Ag/Pd) WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS9R1C9SX-T
Knowles Capacitors
Check for Price Yes Obsolete 9.1 pF 250 V 2.75 % 0603 MS 2.75 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Gold Flash (Au) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS120G9PD-B
Knowles Capacitors
Check for Price Yes Obsolete 12 pF 250 V 2 % 0603 MS 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Silver/Palladium (Ag/Pd) WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS2R0C9PA-W
Knowles Capacitors
Check for Price Yes Obsolete 2 pF 250 V 12.5 % 0603 MS 12.5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Silver/Palladium (Ag/Pd) WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20