Parametric results for: 130774-0038 MS under Ceramic Capacitors

Filter Your Search

1 - 10 of 12,966 results

|
-
-
-
-
Temperature Characteristics Code: MS
Select parts from the table below to compare.
Compare
Compare
C06MS101J5UC-W
Knowles Capacitors
Check for Price No Obsolete 100 pF 50 V 5 % 0603 MS 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS0R5C9SD-T
Knowles Capacitors
Check for Price Yes Obsolete 0.5 pF 250 V 50 % 0603 MS 50 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Gold Flash (Au) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS1R2D9SX-T
Knowles Capacitors
Check for Price Yes Obsolete 1.2 pF 250 V 41.67 % 0603 MS 41.67 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Gold Flash (Au) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS390G9UD-B
Knowles Capacitors
Check for Price No Obsolete 39 pF 250 V 2 % 0603 MS 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS470F9ZD-B
Knowles Capacitors
Check for Price Yes Obsolete 47 pF 250 V 1 % 0603 MS 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS0R9B9SC-B
Knowles Capacitors
Check for Price Yes Obsolete 0.9 pF 250 V 11.11 % 0603 MS 11.11 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Gold Flash (Au) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS3R9D9PD-B
Knowles Capacitors
Check for Price Yes Obsolete 3.9 pF 250 V 12.82 % 0603 MS 12.82 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Silver/Palladium (Ag/Pd) WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS6R8B9UA-B
Knowles Capacitors
Check for Price No Obsolete 6.8 pF 250 V 1.47 % 0603 MS 1.47 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS0R7A9SC-W
Knowles Capacitors
Check for Price Yes Obsolete 0.7 pF 250 V 7.14 % 0603 MS 7.14 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold Flash (Au) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
C06MS1R5D9UX-T
Knowles Capacitors
Check for Price No Obsolete 1.5 pF 250 V 33.33 % 0603 MS 33.33 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20