Filter Your Search
1 - 10 of 48 results
|
12.8CFPT-5301CUC
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 12.8 MHz | 1.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | CFPT-5300 | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 45/55 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.08mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||||||||
|
12.8CFPT-5301EUC
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 12.8 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | CFPT-5300 | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 45/55 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.08mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||||||||
|
12.8CFPT-5301EXC
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 12.8 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | CFPT-5300 | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.08mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||||||||
|
12.8CFPT-5302BXC
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 12.8 MHz | 0.8 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | CFPT-5300 | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.08mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||||||||
|
12.8CFPT-5301ASC
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 12.8 MHz | 0.3 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | CFPT-5300 | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.08mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||||||||
|
12.8CFPT-5301BCC
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 12.8 MHz | 0.8 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | CFPT-5300 | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.08mm | C-MAC MICROTECHNOLOGY | unknown | Clock | |||||||||||||
|
12.8CFPT-5302FUC
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 12.8 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | CFPT-5300 | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.08mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||||||||
|
579S128CAT
CTS Corporation
|
Check for Price | Yes | Obsolete | 12.8 MHz | 0.28 % | 2.8 PPM/20 YEAR | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 6 ns | NO | 8 ppm | 6 ns | 6 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | LCC10,.2X.27,100/50 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | CTS | |||
|
12.8CFPT-5301FUC
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 12.8 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | CFPT-5300 | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 45/55 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.08mm | C-MAC MICROTECHNOLOGY | unknown | Clock | ||||||||||||
|
12.8CFPT-5302CSC
C-MAC Automotive
|
Check for Price | Contact Manufacturer | 12.8 MHz | 1.5 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | CFPT-5300 | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.08mm | C-MAC MICROTECHNOLOGY | unknown | Clock |